- RS Stock No.:
- 123-8977
- Mfr. Part No.:
- SPPB512300
- Manufacturer:
- Alps Alpine
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
€1.136
(exc. VAT)
€1.397
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.136 | €5.68 |
25 - 45 | €1.042 | €5.21 |
50 - 95 | €1.012 | €5.06 |
100 - 245 | €0.986 | €4.93 |
250 + | €0.962 | €4.81 |
*price indicative |
- RS Stock No.:
- 123-8977
- Mfr. Part No.:
- SPPB512300
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSSB Series Detector Switch
Alps SSSB series of detector switches offer a a comprehensive range of 1 & 2 way switches, with a wide variety of actuators to suit your application. The SSSB series also is available in both horizontal & vertical operating directions, for added versatility.
Features and Benefits
Offered in a wide range of actuators, such as lever & toggle.
Horizontal & vertical operating directions available.
Leaded & PCB mounting options available.
50,000 cycle mean time before failure (MTBF).
Detector Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB |
Actuator Type | Push Button |
Contact Current Rating | 100 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 123-8977
- Mfr. Part No.:
- SPPB512300
- Manufacturer:
- Alps Alpine