- RS Stock No.:
- 795-6082
- Mfr. Part No.:
- 1593HAMFREE1GY
- Manufacturer:
- Hammond
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 795-6082
- Mfr. Part No.:
- 1593HAMFREE1GY
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Kinetis Freedom Board Enclosures
ABS enclosures designed to house the Kinetis Freedom KL05Z and KL25Z development boards.
Moulded in general purpose ABS plastic
Machined to allow access to I/O connectors and frequently used controls and/or LEDS
Available in black, grey or translucent blue with a satin texture finish
Secured with self-tapping screws (black and translucent blue enclosures have black screws, grey enclosures have nickel finish screws)
Machined to allow access to I/O connectors and frequently used controls and/or LEDS
Available in black, grey or translucent blue with a satin texture finish
Secured with self-tapping screws (black and translucent blue enclosures have black screws, grey enclosures have nickel finish screws)
Supplied with
Four self-adhesive rubber feet, instruction sheet
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
For Use With | Freescale FRDM-KL02Z, Freescale FRDM-KL05Z |
Colour | Grey |
External Dimensions | 92 x 66 x 28mm |
Body Material | ABS |
Cut-Out Type | Reset, USB Mini B |
- RS Stock No.:
- 795-6082
- Mfr. Part No.:
- 1593HAMFREE1GY
- Manufacturer:
- Hammond