- RS Stock No.:
- 184-0859
- Mfr. Part No.:
- MIKROE-2860
- Manufacturer:
- MikroElektronika
8 In stock for delivery within 2 working days
Added
Price Each
€22.54
(exc. VAT)
€27.72
(inc. VAT)
Units | Per unit |
1 - 4 | €22.54 |
5 - 9 | €21.72 |
10 + | €20.93 |
- RS Stock No.:
- 184-0859
- Mfr. Part No.:
- MIKROE-2860
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Low Input Offset Voltage: 250 μV (maximum)
Rail-to-Rail Output
Low Input Bias Current: 80 pA (maximum at +85°C)
Low Quiescent Current: 25 μA (maximum)
Power Supply Voltage: 2.5V to 6.0V
Unity-Gain Stable
Chip Select (CS) Capability: MCP608
Industrial Temperature Range: -40°C to +85°C
No Phase Reversal
Available in Single, Dual and Quad Packages
Battery Power Instruments
High-Impedance Applications
Strain Gauges
Medical Instruments
Test Equipment
SPICE Macro Models
FilterLab® Software
Mindi™ Circuit Designer & Simulator
analogue Demonstration and Evaluation Board
Application Notes
Rail-to-Rail Output
Low Input Bias Current: 80 pA (maximum at +85°C)
Low Quiescent Current: 25 μA (maximum)
Power Supply Voltage: 2.5V to 6.0V
Unity-Gain Stable
Chip Select (CS) Capability: MCP608
Industrial Temperature Range: -40°C to +85°C
No Phase Reversal
Available in Single, Dual and Quad Packages
Battery Power Instruments
High-Impedance Applications
Strain Gauges
Medical Instruments
Test Equipment
SPICE Macro Models
FilterLab® Software
Mindi™ Circuit Designer & Simulator
analogue Demonstration and Evaluation Board
Application Notes
Specifications
Attribute | Value |
---|---|
For Use With | Measurement of the EDA Factor of the Human Body |
Kit Classification | Development Kit |