- RS Stock No.:
- 184-0888
- Mfr. Part No.:
- MIKROE-3015
- Manufacturer:
- MikroElektronika
8 In stock for delivery within 2 working days
Added
Price Each
€21.64
(exc. VAT)
€26.62
(inc. VAT)
Units | Per unit |
1 - 4 | €21.64 |
5 - 9 | €21.26 |
10 + | €20.85 |
- RS Stock No.:
- 184-0888
- Mfr. Part No.:
- MIKROE-3015
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Opto 2 click is a galvanic isolator Click board™, used to provide an optical isolation of sensitive microcontroller (MCU) pins, when operated by external signals. TLP2770 opto-isolation elements (optocouplers) can be driven with a very low current, down to 1.3mA (min). A choice of high-speed optocouplers allows Opto 2 click to be used on communication lines, with up to 20 Mbps data rates. This Click board™ can be used to provide an optical isolation when there is a requirement for a high reinforced isolation between the external signal lines and the controller logic with a MCU such as in PLCs or similar applications
Programmable Logic Controllers (PLCs)
Battery Management System (BMS)
Industrial Inverters
Package: SO6L
Data transfer rate: 20 MBd (typ.) (NRZ)
Supply current: 0.4 mA (max)
Threshold input current: 1 mA (max)
Supply voltage: 2.7 to 5.5 V
Operating temperature: -40 to 125
Propagation delay time: tpHL/tpLH = 60 ns (max)
Pulse width distortion: |tpHL-tpLH| = 25 ns (max)
Isolation voltage: 5000 Vrms (min)
Battery Management System (BMS)
Industrial Inverters
Package: SO6L
Data transfer rate: 20 MBd (typ.) (NRZ)
Supply current: 0.4 mA (max)
Threshold input current: 1 mA (max)
Supply voltage: 2.7 to 5.5 V
Operating temperature: -40 to 125
Propagation delay time: tpHL/tpLH = 60 ns (max)
Pulse width distortion: |tpHL-tpLH| = 25 ns (max)
Isolation voltage: 5000 Vrms (min)
Specifications
Attribute | Value |
---|---|
Kit Classification | Module |
Kit Name | Opto 2 Click |