Development Kit Buck 5 Click for use with Distributed Power Supply Regulation, General Points Of Load, Regulated Power
- RS Stock No.:
- 184-0926
- Mfr. Part No.:
- MIKROE-3100
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 184-0926
- Mfr. Part No.:
- MIKROE-3100
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Reduces External Components and Total Cost
No Schottky-Synchronous Operation
Internal Compensation for Any Output Voltage
Built-In Soft-Start
All-Ceramic Capacitors, Compact Layout
Reduce Number of DC-DC Regulators to Stock
Wide 4.5V to 60V Input
Adjustable 0.9V to 0.9 x VIN Output
100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
Reduces Power Dissipation
Peak Efficiency > 95
PFM/DCM Modes Enables Enhanced Light-LoadEfficiency
Auxiliary Bootstrap LDO for Improved Efficiency
3.5FA Shutdown Current
Operates Reliably in Adverse Industrial Environments
Hiccup or Latchoff Mode Overload Protection
DL to LX Short Detection Feature
Built-In Output Voltage Monitoring with RESET
Programmable EN/UVLO Threshold
Monotonic Startup into Prebiased Load
Overtemperature Protection
-40NC to +125NC Operation
Applications
Industrial Power Supplies
Distributed Supply Regulation
Base Station Power Supplies
Wall Transformer Regulation
High-Voltage Single-Board Systems
General-Purpose Point-of-Load
No Schottky-Synchronous Operation
Internal Compensation for Any Output Voltage
Built-In Soft-Start
All-Ceramic Capacitors, Compact Layout
Reduce Number of DC-DC Regulators to Stock
Wide 4.5V to 60V Input
Adjustable 0.9V to 0.9 x VIN Output
100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
Reduces Power Dissipation
Peak Efficiency > 95
PFM/DCM Modes Enables Enhanced Light-LoadEfficiency
Auxiliary Bootstrap LDO for Improved Efficiency
3.5FA Shutdown Current
Operates Reliably in Adverse Industrial Environments
Hiccup or Latchoff Mode Overload Protection
DL to LX Short Detection Feature
Built-In Output Voltage Monitoring with RESET
Programmable EN/UVLO Threshold
Monotonic Startup into Prebiased Load
Overtemperature Protection
-40NC to +125NC Operation
Applications
Industrial Power Supplies
Distributed Supply Regulation
Base Station Power Supplies
Wall Transformer Regulation
High-Voltage Single-Board Systems
General-Purpose Point-of-Load
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
Kit Name | Buck 5 Click |