Development Kit Driver IC for use with Brushed DC Motor, Driving a Stepper Motor, Motor Driver Applications, Relay
- RS Stock No.:
- 184-0930
- Mfr. Part No.:
- MIKROE-3109
- Manufacturer:
- MikroElektronika
1 In stock for delivery within 2 working days
Added
Price Each
€12.28
(exc. VAT)
€15.10
(inc. VAT)
Units | Per unit |
1 - 4 | €12.28 |
5 - 9 | €11.82 |
10 + | €11.38 |
- RS Stock No.:
- 184-0930
- Mfr. Part No.:
- MIKROE-3109
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Supports up to 20V Output Pull-up Voltage
–40°C to 125°C Operating Temperature Range
Supports Wide Range of Stepper Motors, DC Motors, Relays, and Inductive Coils
Low Output VOL of 0.4V (Typical) With
– 140mA Current Sink per Channel at 5.0V Logic Input(1)
– 1A Current Output when all 7 Channels
Tied in Parallel(1)
Compatible to 1.8V, 3.3V and 5.0V Micro- controllers and Logic Interface
Internal Free-wheeling Diodes for Inductive Kick-back Protection
Input Pull-down Resistors Allows Tri-stating the Input Driver
Input RC-Snubber to Eliminate Spurious Operation in Noisy Environment
Low Input and Output Leakage Currents
Easy to use Parallel Interface
– 2kV HBM, 500V CDM
APPLICATIONS
Unipolar Stepper Motor Drivers
Relay and Inductive Load Drivers
Solenoid Drivers
Lamp and LED Displays
Logic Level Shifter
General Low-Side Switch Applications
–40°C to 125°C Operating Temperature Range
Supports Wide Range of Stepper Motors, DC Motors, Relays, and Inductive Coils
Low Output VOL of 0.4V (Typical) With
– 140mA Current Sink per Channel at 5.0V Logic Input(1)
– 1A Current Output when all 7 Channels
Tied in Parallel(1)
Compatible to 1.8V, 3.3V and 5.0V Micro- controllers and Logic Interface
Internal Free-wheeling Diodes for Inductive Kick-back Protection
Input Pull-down Resistors Allows Tri-stating the Input Driver
Input RC-Snubber to Eliminate Spurious Operation in Noisy Environment
Low Input and Output Leakage Currents
Easy to use Parallel Interface
– 2kV HBM, 500V CDM
APPLICATIONS
Unipolar Stepper Motor Drivers
Relay and Inductive Load Drivers
Solenoid Drivers
Lamp and LED Displays
Logic Level Shifter
General Low-Side Switch Applications
Specifications
Attribute | Value |
---|---|
Power Management Function | BLDC Motor |
Kit Name | Driver Click Board |