MikroElektronika Development Kit Building Safety and Security Applications, Entrance and Exit Management Applications
- RS Stock No.:
- 184-0953
- Mfr. Part No.:
- MIKROE-3187
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 184-0953
- Mfr. Part No.:
- MIKROE-3187
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
Motion sensor using the 24GHz Microwave Doppler
Antenna, RF circuit, IF amp, MCU and voltage regulator are integrated in a small package (14 x 20.4 x 8.8mm)
Communication with PC/MCU is available by UART interface and stand-alone operation is also possible
Signal processing software for the steady sensing
Enhancing the signal from movement object and decreasing random noises
Decreasing the mutual interference between sensors
Identification of direction for movement object (approaching and leaving).
Low voltage operation and low power consumption
Sleep mode for reducing power when unnecessary
Various equipment control by human sensing
Energy saving management
Entrance and exit management
Safety and Security
Antenna, RF circuit, IF amp, MCU and voltage regulator are integrated in a small package (14 x 20.4 x 8.8mm)
Communication with PC/MCU is available by UART interface and stand-alone operation is also possible
Signal processing software for the steady sensing
Enhancing the signal from movement object and decreasing random noises
Decreasing the mutual interference between sensors
Identification of direction for movement object (approaching and leaving).
Low voltage operation and low power consumption
Sleep mode for reducing power when unnecessary
Various equipment control by human sensing
Energy saving management
Entrance and exit management
Safety and Security
Specifications
Attribute | Value |
---|---|
For Use With | Building Safety and Security Applications, Entrance and Exit Management Applications |
Kit Classification | Development Kit |