- RS Stock No.:
- 922-0919
- Mfr. Part No.:
- ABPLLND060MGAA3
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 922-0919
- Mfr. Part No.:
- ABPLLND060MGAA3
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABP Series Piezoresistive Pressure Sensors, Honeywell
The range of ABP piezoresistive silicon pressure sensors from Honeywell, are available in several variations of digital/analogue, SMT/DIP/LLSMT packages and pressure measurement ranges. Specifically for the measurement of gauge and differential pressure, the ABP sensors are suitable for medical applications such as CPAP, blood pressure & patient monitoring and ventilators. You can also use the sensors within industrial applications such as air brakes, HVAC, pneumatic control & regulation and gas & valve monitoring.
Features & Benefits of the ABP Pressure Sensors
Pressure unit measurements varying between 60 mbar and 10 bar, 6 kPa and 1 MPa and 1 psi and 150 psi
3.3 V dc or 5 V dc single power supply
±0.25%FSS stability
±1.5%FSS Total Error Band (TEB)
±FSS BFSL Accuracy
Meets IPC/JEDEC J-STD-020.1 Moisture Sensitivity level 1 requirements
Sleep, temperature output and liquid media mode
REACH and RoHS compliant
Features & Benefits of the ABP Pressure Sensors
Pressure unit measurements varying between 60 mbar and 10 bar, 6 kPa and 1 MPa and 1 psi and 150 psi
3.3 V dc or 5 V dc single power supply
±0.25%FSS stability
±1.5%FSS Total Error Band (TEB)
±FSS BFSL Accuracy
Meets IPC/JEDEC J-STD-020.1 Moisture Sensitivity level 1 requirements
Sleep, temperature output and liquid media mode
REACH and RoHS compliant
Specifications
Attribute | Value |
---|---|
Maximum Overload Pressure | 850mbar |
Mounting Type | Surface Mount |
Package Type | LLSMT |
Pin Count | 6 |
Dimensions | 8 x 7 x 8.03mm |
Maximum Operating Pressure | 60mbar |
Maximum Operating Supply Voltage | 3.6 V dc |
Maximum Operating Temperature | +85 °C |
Minimum Operating Pressure | 0mbar |
Minimum Operating Temperature | -40 °C |