Canon EOS 1300D 18MP DSLR DSLR Camera
- RS Stock No.:
- 122-8550
- Mfr. Part No.:
- 1160C029
- Manufacturer:
- Canon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€622.25
(exc. VAT)
€765.37
(inc. VAT)
- RS Stock No.:
- 122-8550
- Mfr. Part No.:
- 1160C029
- Manufacturer:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Camera Type | DSLR | |
| Megapixels | 18MP | |
| Optical Zoom | 3.3X | |
| Viewfinder | Yes | |
| WiFi | Yes | |
| Video Resolution | 1920 x 1080 | |
| Model | EOS 1300D | |
| Sensor | APS-C CMOS | |
| Built-In Flash | Yes | |
| Width | 129mm | |
| Height | 101.3mm | |
| Dimensions | 129 x 101.3 x 77.6mm | |
| Weight | 485g | |
| Colour | Black | |
| Continuous Shooting | 3fps | |
| Depth | 77.6mm | |
| Touchscreen | No | |
| LCD Size | 3in | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Camera Type DSLR | ||
Megapixels 18MP | ||
Optical Zoom 3.3X | ||
Viewfinder Yes | ||
WiFi Yes | ||
Video Resolution 1920 x 1080 | ||
Model EOS 1300D | ||
Sensor APS-C CMOS | ||
Built-In Flash Yes | ||
Width 129mm | ||
Height 101.3mm | ||
Dimensions 129 x 101.3 x 77.6mm | ||
Weight 485g | ||
Colour Black | ||
Continuous Shooting 3fps | ||
Depth 77.6mm | ||
Touchscreen No | ||
LCD Size 3in | ||
