- RS Stock No.:
- 168-9886
- Mfr. Part No.:
- SI8651EC-B-IS1
- Manufacturer:
- Skyworks Solutions Inc
48 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 48)
€2.371
(exc. VAT)
€2.916
(inc. VAT)
Units | Per unit | Per Tube* |
48 - 192 | €2.371 | €113.808 |
240 - 432 | €2.219 | €106.512 |
480 + | €2.165 | €103.92 |
*price indicative |
- RS Stock No.:
- 168-9886
- Mfr. Part No.:
- SI8651EC-B-IS1
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si865x Series 5-channel Digital Isolators
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Number of Channels | 5 |
Maximum Data Rate | 150Mbps |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 9.2 mA |
Isolation Voltage | 5 kVrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.3mm |
Depth | 2.65mm |
Width | 7.5mm |
- RS Stock No.:
- 168-9886
- Mfr. Part No.:
- SI8651EC-B-IS1
- Manufacturer:
- Skyworks Solutions Inc