- RS Stock No.:
- 823-2038
- Mfr. Part No.:
- Si8652AB-B-IS1
- Manufacturer:
- Skyworks Solutions Inc
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€3.457
(exc. VAT)
€4.252
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €3.457 | €34.57 |
50 - 90 | €3.366 | €33.66 |
100 - 240 | €3.28 | €32.80 |
250 + | €3.196 | €31.96 |
*price indicative |
- RS Stock No.:
- 823-2038
- Mfr. Part No.:
- Si8652AB-B-IS1
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Si865x Series 5-channel Digital Isolators
The Si865x Series of five-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Channels | 5 |
Package Type | SOIC |
Maximum Input Current | 7.8 mA dc |
Isolation Voltage | 2500 Vrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 9.9mm |
Depth | 1.25mm |
Width | 3.9mm |