- RS Stock No.:
- 501-382
- Mfr. Part No.:
- FLUKE 113
- Manufacturer:
- Fluke
4 Within 1 working day(s) (IE stock)
100 Within 2 working day(s) (EU stock)
Added
Price Each
€174.00
(exc. VAT)
€214.02
(inc. VAT)
Units | Per unit |
1 + | €174.00 |
- RS Stock No.:
- 501-382
- Mfr. Part No.:
- FLUKE 113
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 113 Multimeter
The Fluke 113 digital multimeter gives users the means to do basic meter set and reconnect testing quickly and easily. This meter is simple-to-use and capable of repairing most electrical problems. The Fluke 113 has significant improvements over other digital multimeters available on the market. Using the Fluke VCHEK LoZ low impedance measurement function, operators can simultaneously test for voltage or continuity. The Min/Max function records signal fluctuations. The Fluke 113 can perform diode tests and provide both auto and manual ranging capabilities. Features include conformance to the latest safety standards, backlight and a large display.
Features & Benefits
True RMS for accurate ac measurements of non-linear loads
Large backlit display allows for easy visibility in poorly lit areas
VCHE measurement function to test for voltage or continuity simultaneously through low input impedance (3 kΩ) inputs
Min/Max function records level fluctuations
Diode test for testing general purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999 μF capacitance measurement
Category CAT III 600 V and Category IV 300 V safety rated
Large backlit display allows for easy visibility in poorly lit areas
VCHE measurement function to test for voltage or continuity simultaneously through low input impedance (3 kΩ) inputs
Min/Max function records level fluctuations
Diode test for testing general purpose germanium, silicon, and power diodes
Integral holster with probe holders for easy storage
Auto and Manual ranging
9999 μF capacitance measurement
Category CAT III 600 V and Category IV 300 V safety rated
Added Features and Benefits
VCHEK™ LoZ low impedance measurement function to simultaneously test for voltage or continuity
LoZ: Low input impedance prevents false readings due to ghost voltage
Min/Max/Avg to record signal fluctuations
Large display and white LED backlight to work in poorly lit areas more effectively
Compact ergonomic design for one-handed operation
LoZ: Low input impedance prevents false readings due to ghost voltage
Min/Max/Avg to record signal fluctuations
Large display and white LED backlight to work in poorly lit areas more effectively
Compact ergonomic design for one-handed operation
Additional Specifications
DC Voltage Accuracy: ±2.0%
DC Voltage Digits: 3
DC Voltage Lowest Resolution: 1 mV
AC Voltage Accuracy: ±2.0%
AC Voltage Digits: 3
AC Voltage Lowest Resolution: 1 mV
Resistance Accuracy: ±0.9%
Resistance Digits: 1
Capacitance Accuracy: ±1.9%
Capacitance Digits: 2
Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0% to 95%
DC Voltage Digits: 3
DC Voltage Lowest Resolution: 1 mV
AC Voltage Accuracy: ±2.0%
AC Voltage Digits: 3
AC Voltage Lowest Resolution: 1 mV
Resistance Accuracy: ±0.9%
Resistance Digits: 1
Capacitance Accuracy: ±1.9%
Capacitance Digits: 2
Please note that accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0% to 95%
FLUKE Multimeter, 6,000 Digital Display Count, 404g Weight - FLUKE 113
Get to the root cause of electrical issues quickly with this hand-held digital multimeter from FLUKE. A low impedance measurement function lets you test for voltage and continuity simultaneously, while its True-RMS ability gives you accurate AC measurements on non-linear loads. This means you've got what you need for most general-purpose electrical testing jobs in one handy device. To keep you in the know, the large backlit display is easy to read, even in low-light conditions. You get a printed user manual with this testing instrument, which you can have in your toolbox for quick reference.
Features & Benefits
• Comes with test leads and battery, so is geared up to get to work straight away
• Wide operating temperature range between -10°C and +50°C, for compatibility with challenging locations
• Designed to minimise the chance of crosstalk
• Integrated holster with probe holders to keep test leads organised
• Wide operating temperature range between -10°C and +50°C, for compatibility with challenging locations
• Designed to minimise the chance of crosstalk
• Integrated holster with probe holders to keep test leads organised
Applications
• Automotive manufacturing
• Workshops and garages
• Automated assembly lines
• Oil and gas industries
• Workshops and garages
• Automated assembly lines
• Oil and gas industries
Can I use this multimeter with one hand?
Yes, this multimeter has been ergonomically designed for one-handed operation. It's a compact 85.1mm wide and weighs 404g so it's easy to handle.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | 113 |
Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Resistance |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Absolute Maximum Capacitance Measurement | 9.999F |
Maximum Frequency | 1kHz |
AC Voltage Measurement Resolution | 0.001V ac |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 0.001V dc |
Capacitance Measurement Resolution | 1nF |
Safety Category Level | CAT III, CAT IV |
Best AC Voltage Accuracy | ±2% + 3 Digits |
Best Capacitance Measurement Accuracy | ±1.9% + 2 Digits |
Minimum Operating Temperature | -10°C |
Height | 167.1mm |
Dimensions | 46 x 85.1 x 167.1mm |
Length | 46mm |
Maximum Operating Temperature | +50°C |
Battery Type | 9V |
Safety Category Voltage | 300 V, 600V |
Best Resistance Measurement Accuracy | ±0.9% + 1 Digit |
Width | 85.1mm |
Weight | 404g |
Best DC Voltage Accuracy | ±2% + 3 Digits |