BK Precision 5492B Bench Digital Multimeter, True RMS, 12A ac Max, 12A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 175-9995
- Mfr. Part No.:
- BK5492BGPIB
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 175-9995
- Mfr. Part No.:
- BK5492BGPIB
- Manufacturer:
- BK Precision
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The B&K Precision model 5492B is a versatile 5-digit, 120,000-count bench multimeter suitable for applications in education, service repair, and manufacturing. The instrument enhances your productivity with built-in math functions and USB connectivity. Rel, Max/Min, dBm, dB, %, and Hold functions provide educators with a convenient tool to teach basic math concepts. Additionally, the 5492B offers powerful features not commonly found in other 5- digit DMMs such as advanced triggering, buffer storage operation, and a GPIB interface option.
The 5492B measures volts and amps with great accuracy and stability, with basic VDC accuracy of 0.01%. The meter is also capable of measuring frequency, period, resistance, continuity, and performing diode tests. Readings can be taken at a maximum rate of 57 readings/sec and stored to an internal 512-byte buffer for post acquisition statistical analysis.
The 5492B was designed for cost-conscious users requiring an accurate meter with a broad range of features offered at a value price.
The 5492B measures volts and amps with great accuracy and stability, with basic VDC accuracy of 0.01%. The meter is also capable of measuring frequency, period, resistance, continuity, and performing diode tests. Readings can be taken at a maximum rate of 57 readings/sec and stored to an internal 512-byte buffer for post acquisition statistical analysis.
The 5492B was designed for cost-conscious users requiring an accurate meter with a broad range of features offered at a value price.
Features include:
5-digit, 120,000-count display resolution
0.01% basic VDC accuracy
Advanced triggering options such as external, bus and event trigger
Two and four-wire resistance measurement up to 120 MO
AC voltage and AC current measurement over wide frequency range (ACV 100 kHz/ACI 10 kHz)
AC (RMS) and DC current measurements up to 12 A
Limit mode for Pass/Fail testing
Save/recall up to 10 instrument settings
Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
CATI (1000 V)/CATII (300 V) protection
USB (Virtual Com) and RS232 interface
SCPI compatible
For GPIB interface order 5492BGPIB
0.01% basic VDC accuracy
Advanced triggering options such as external, bus and event trigger
Two and four-wire resistance measurement up to 120 MO
AC voltage and AC current measurement over wide frequency range (ACV 100 kHz/ACI 10 kHz)
AC (RMS) and DC current measurements up to 12 A
Limit mode for Pass/Fail testing
Save/recall up to 10 instrument settings
Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
CATI (1000 V)/CATII (300 V) protection
USB (Virtual Com) and RS232 interface
SCPI compatible
For GPIB interface order 5492BGPIB
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | 5492B |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance |
Calibrated | RSCAL |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum AC Current Measurement | 12A ac |
Absolute Maximum Resistance Measurement | 120MΩ |
Absolute Maximum DC Current Measurement | 12A dc |
Maximum Frequency | 1MHz |
DC Current Measurement Resolution | 0.1µA dc |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 1µV ac |
DC Voltage Measurement Resolution | 1µV dc |
Resistance Measurement Resolution | 1mΩ |
Safety Category Level | CAT I, CAT II |
Best AC Current Accuracy | ±2 + 0.08 % |
Best DC Current Accuracy | ±0.25 + 0.004 % |
Best DC Voltage Accuracy | ±0.02 + 0.008 % |
Best AC Voltage Accuracy | ±1.5 + 0.1 % |
Maximum Operating Temperature | +40°C |
Safety Category Voltage | 300 V, 1000V |
Dimensions | 225 x 355 x 100mm |
Height | 100mm |
Weight | 2.5kg |
Best Resistance Measurement Accuracy | ±0.5 + 0.008 % |
Length | 225mm |
Width | 355mm |
Minimum Operating Temperature | 0°C |