Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Data Converters
/
Digital Potentiometers
MCP42100-E/SL, Digital Potentiometer 100kΩ 256-Position Linear 2-Channel Serial-SPI 14 Pin, SOIC
RS Stock No.:
403-709
Mfr. Part No.:
MCP42100-E/SL
Manufacturer:
Microchip
View this category
Discontinued product
RS Stock No.:
403-709
Mfr. Part No.:
MCP42100-E/SL
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Attribute
Value
Control Interface
Serial-SPI
Resistance Value
100kΩ
Number of Positions
256
Taper Type
Linear
Number of Pots per Package
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V, 5 V
Dimensions
8.65 x 3.9 x 1.25mm
Height
1.25mm
Width
3.9mm
Minimum Operating Temperature
-40 °C
Length
8.65mm
Maximum Operating Temperature
+125 °C