Microchip MCP4013T-103E/CH Digital Potentiometer 64-Position Linear 1-Channel 6-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-3376
Mfr. Part No.:
MCP4013T-103E/CH
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

64

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mount Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

1.75mm

Length

3.1mm

Height

1.3mm

COO (Country of Origin):
TH

MCP4011/4012/4013/4014 Digital Potentiometers


Digital Potentiometer - Microchip