- RS Stock No.:
- 177-0549
- Mfr. Part No.:
- MCP4261-502E/ST
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
€0.594
(exc. VAT)
€0.731
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.594 | €5.94 |
*price indicative |
- RS Stock No.:
- 177-0549
- Mfr. Part No.:
- MCP4261-502E/ST
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP41/426X devices are non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an SPI compatible interface. The MCP41/42XX family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology which allows the user unlimited reprogramming and locking of the wiper setting.
Automatic Recall of Potentiometer Wiper Settings
Resistance Values: 5kΩ, 10kΩ, 50kΩ,100kΩ
Absolute (Rheostat): <100 ppm (typ.)
Ratiometric (Potentiometer): <10 ppm (typ.)
8-bit: 256 Resistors with Taps to VSS and VDD
SPI compatible interface
Automatic Recall of Potentiometer Wiper Settings
Resistance Values: 5kΩ, 10kΩ, 50kΩ,100kΩ
Low Tempco:
Absolute (Rheostat): <100 ppm (typ.)
Ratiometric (Potentiometer): <10 ppm (typ.)
Low Wiper Resistance: 100Ω (typ.)
WiperLock™ Technology to Secure the EEPROM
Low-Power Operation: 1μA Max Static Current
Wide Operating Voltage: 2.7V to 5.5V
Extended Temperature Range: -40°C to +125°C
Resistance Values: 5kΩ, 10kΩ, 50kΩ,100kΩ
Absolute (Rheostat): <100 ppm (typ.)
Ratiometric (Potentiometer): <10 ppm (typ.)
8-bit: 256 Resistors with Taps to VSS and VDD
SPI compatible interface
Automatic Recall of Potentiometer Wiper Settings
Resistance Values: 5kΩ, 10kΩ, 50kΩ,100kΩ
Low Tempco:
Absolute (Rheostat): <100 ppm (typ.)
Ratiometric (Potentiometer): <10 ppm (typ.)
Low Wiper Resistance: 100Ω (typ.)
WiperLock™ Technology to Secure the EEPROM
Low-Power Operation: 1μA Max Static Current
Wide Operating Voltage: 2.7V to 5.5V
Extended Temperature Range: -40°C to +125°C
Specifications
Attribute | Value |
---|---|
Control Interface | SPI |
Resistance Value | 100kΩ |
Number of Positions | 129 |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5.5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Width | 4.5mm |
Length | 5.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |