Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Digital Potentiometers
DS1801+, Digital Potentiometer 45kΩ 64-Position Log 2-Channel Serial-3 Wire 14 Pin, PDIP
RS Stock No.:
540-2108
Mfr. Part No.:
DS1801+
Manufacturer:
Maxim Integrated
View this category
Discontinued product
RS Stock No.:
540-2108
Mfr. Part No.:
DS1801+
Manufacturer:
Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DS1801+ RoHS Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
Attribute
Value
Control Interface
Serial-3 Wire
Resistance Value
45kΩ
Number of Positions
64
Taper Type
Log
Memory Type
Volatile
Number of Pots per Package
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Power Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Dimensions
19.43 x 7.87 x 4.45mm
Height
4.45mm
Length
19.43mm
Width
7.87mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
RS Stock No.:
540-2108
Mfr. Part No.:
DS1801+
Manufacturer:
Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DS1801+ RoHS Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
Attribute
Value
Control Interface
Serial-3 Wire
Resistance Value
45kΩ
Number of Positions
64
Taper Type
Log
Memory Type
Volatile
Number of Pots per Package
2
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Power Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Dimensions
19.43 x 7.87 x 4.45mm
Height
4.45mm
Length
19.43mm
Width
7.87mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C