- RS Stock No.:
- 709-6367
- Mfr. Part No.:
- AD7376ARUZ100
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6367
- Mfr. Part No.:
- AD7376ARUZ100
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 100KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire, Serial-SPI |
Resistance Value | 100kΩ |
Number of Positions | 128 |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 30 V |
Typical Dual Supply Voltage | ±15V |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 709-6367
- Mfr. Part No.:
- AD7376ARUZ100
- Manufacturer:
- Analog Devices