- RS Stock No.:
- 758-9591
- Mfr. Part No.:
- AD5258BRMZ10-R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 758-9591
- Mfr. Part No.:
- AD5258BRMZ10-R7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Single, 10KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 10kΩ |
Number of Positions | 64 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 3.1 x 3.1 x 1.1mm |
Height | 1.1mm |
Width | 3.1mm |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 758-9591
- Mfr. Part No.:
- AD5258BRMZ10-R7
- Manufacturer:
- Analog Devices