- RS Stock No.:
- 821-3024
- Mfr. Part No.:
- CAT5114LI-00-G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 821-3024
- Mfr. Part No.:
- CAT5114LI-00-G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer, ON Semiconductor
Digital Potentiometer - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Control Interface | Up/Down |
Resistance Value | 100kΩ |
Number of Positions | 32 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 to 6 V |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |
Minimum Operating Temperature | -40 °C |
Width | 7.11mm |
Length | 10.16mm |
Maximum Operating Temperature | +85 °C |