- RS Stock No.:
- 877-9111
- Mfr. Part No.:
- ADN2850BCPZ250
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-9111
- Mfr. Part No.:
- ADN2850BCPZ250
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Dual), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | SPI |
Resistance Value | 250kΩ |
Number of Positions | 1024 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5.5 V |
Typical Dual Supply Voltage | ±2.75V |
Dimensions | 5.1 x 5.1 x 0.95mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 5.1mm |
Width | 5.1mm |
- RS Stock No.:
- 877-9111
- Mfr. Part No.:
- ADN2850BCPZ250
- Manufacturer:
- Analog Devices