- RS Stock No.:
- 789-4089
- Mfr. Part No.:
- 2CMA100152R1000
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 789-4089
- Mfr. Part No.:
- 2CMA100152R1000
- Manufacturer:
- ABB
Legislation and Compliance
Product Details
ABB Energy Meter B21 Single-Phase Bronze-Level
The B series is a basic meter product range for installations up to 65 A direct connected or transformer connected (CT).
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
These series meters are high runner meters for many applications and installations. Navigating the meter is easily done via the push-buttons below the display.
Data from the B series meters can be collected via pulse output or serial communication.
All meters come with an infrared port for communication with an external Serial Communication Adapter (SCA) such as the KNX adapter.
- B21 - Single phase meter, 65 A
- 2 DIN width with IR port
- Direct connected electricity meter
- Instrument values
- Alarm function
- 2 DIN width with IR port
- Direct connected electricity meter
- Instrument values
- Alarm function
Functions (Bronze-level)
Active and reactive energy
Import/export
Import/export
New Update:
A new update affecting all B Series meters makes these meters more intuitive to handling and setup. This includes an updated HMI that reduces time to install with less clicks to configure the meters leads and reduced cost for the installer.
- Reduced clicks to configure the most common setting
- Reduced steps to set pulse output
- Text that's easier to read and understand
- Alarms are inactive as default
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 6 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 65mm |
Meter Accuracy | 1 % |
Minimum Temperature | -40°C |
Series | B21 |