dsPIC33EP128GS702-I/SO Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin SOIC
- RS Stock No.:
- 134-5583
- Mfr. Part No.:
- dsPIC33EP128GS702-I/SO
- Manufacturer:
- Microchip
- RS Stock No.:
- 134-5583
- Mfr. Part No.:
- dsPIC33EP128GS702-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Series | dsPIC33EP | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 8 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| USB Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 12bit | |
| Number of PWM Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Number of SPI Channels | 3 | |
| Length | 17.9mm | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 2 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 2.35mm | |
| Timer Resolution | 16 bit, 32bit | |
| ADCs | 1(11 x 12 bit (Analogue)), 1(5 x 12 bit (S & H Circuit)) | |
| Pulse Width Modulation | 1(8 x 16 bit) | |
| Number of LIN Channels | 0 | |
| PWM Channels | 8 | |
| Width | 7.5mm | |
| ADC Channels | 11 (Analogue), 5 (S & H Circuit) | |
| Number of USART Channels | 0 | |
| Timers | 1(2 x 32 bit), 1(5 x 16 bit) | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Number of ADC Units | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Series dsPIC33EP | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
USB Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Number of CAN Channels 0 | ||
ADC Resolution 12bit | ||
Number of PWM Units 1 | ||
Automotive Standard AEC-Q100 | ||
Number of SPI Channels 3 | ||
Length 17.9mm | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Number of Timers 2 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Height 2.35mm | ||
Timer Resolution 16 bit, 32bit | ||
ADCs 1(11 x 12 bit (Analogue)), 1(5 x 12 bit (S & H Circuit)) | ||
Pulse Width Modulation 1(8 x 16 bit) | ||
Number of LIN Channels 0 | ||
PWM Channels 8 | ||
Width 7.5mm | ||
ADC Channels 11 (Analogue), 5 (S & H Circuit) | ||
Number of USART Channels 0 | ||
Timers 1(2 x 32 bit), 1(5 x 16 bit) | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Number of ADC Units 2 | ||
dsPIC33EPxxxGS70x/80x, 16-Bit Digital Signal Controllers
Executes 8 operations in 1 Instruction
Fixed-Point math manages overflow and rounding
Zero cycle looping
40-bit Accumulators for high-precision results
Up to 70 MIPS performance
CAN, Dual CAN and USB peripherals
Operational Amplifiers and fast Comparators
ADCs with multiple sample and holds
Peripheral Trigger Generator (PTG) for scheduling complex, high-speed peripheral operations
Sophisticated PWMs with application-specific modes
Support for both 3 V and 5 V power supply operation
Related links
- dsPIC33EP128GS702-I/SO Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin SOIC
- DSPIC33EP128MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN
- dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN
- DSPIC33EP128GM706-I/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 70MIPS 128 kB Flash 64-Pin TQFP
- dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC
- DSPIC33EP256MC502-I/SO Microchip, 16bit Digital Signal Processor 60MHz 256 kB Flash 28-Pin SOIC
- dsPIC33EV256GM102-I/SS Microchip dsPIC33EV, 16bit Digital Signal Processor 60MHz 256 kB Flash 28-Pin SSOP
- DSPIC33EP64MC202-I/MM Microchip, 16bit Digital Signal Processor 60MHz 64 kB Flash 28-Pin QFN
