- RS Stock No.:
- 160-2917
- Mfr. Part No.:
- ADSP-BF561SKBZ600
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2917
- Mfr. Part No.:
- ADSP-BF561SKBZ600
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 600MHz |
Series | Blackfin |
Device Million Instructions per Second | 600MIPS |
Data Bus Width | 16bit |
RAM Size | 32 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 328 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | PBGA |
Pin Count | 297 |
Typical Operating Supply Voltage | 1.35 V, 3.3 V |
Number of UART Channels | 1 |
Timers | 12 x 32 bit |
Number of I2C Channels | 0 |
Height | 1.83mm |
Number of Ethernet Channels | 0 |
Timer Resolution | 32bit |
Maximum Operating Temperature | +70 °C |
Length | 27.2mm |
Dimensions | 27.2 x 27.2 x 1.83mm |
Width | 27.2mm |
Minimum Operating Temperature | 0 °C |
Number of USART Channels | 0 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
USB Channels | 0 |
Number of PCI Channels | 0 |
Number of LIN Channels | 0 |
Number of Timers | 12 |
- RS Stock No.:
- 160-2917
- Mfr. Part No.:
- ADSP-BF561SKBZ600
- Manufacturer:
- Analog Devices