DSPIC30F3013-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 24 kB Flash 28-Pin SOIC
- RS Stock No.:
- 177-1577
- Mfr. Part No.:
- DSPIC30F3013-20I/SO
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1577
- Mfr. Part No.:
- DSPIC30F3013-20I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Series | DSPIC | |
| Device Million Instructions per Second | 20MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2.048 kB | |
| Program Memory Size | 24 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 5.5 V | |
| Number of UART Channels | 2 | |
| PWM Resolution | 16bit | |
| Pulse Width Modulation | 1 (2 x 16 bit) | |
| ADC Resolution | 12bit | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of I2C Channels | 1 | |
| Number of Timers | 2 | |
| ADCs | 1 (10 x 12 bit) | |
| Length | 17.9mm | |
| Number of PWM Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of SPI Channels | 1 | |
| Number of ADC Units | 1 | |
| Timers | 1 (1 x 32 bit), 1 (3 x 16 bit) | |
| ADC Channels | 10 | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| PWM Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Series DSPIC | ||
Device Million Instructions per Second 20MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2.048 kB | ||
Program Memory Size 24 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 5.5 V | ||
Number of UART Channels 2 | ||
PWM Resolution 16bit | ||
Pulse Width Modulation 1 (2 x 16 bit) | ||
ADC Resolution 12bit | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Number of I2C Channels 1 | ||
Number of Timers 2 | ||
ADCs 1 (10 x 12 bit) | ||
Length 17.9mm | ||
Number of PWM Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of SPI Channels 1 | ||
Number of ADC Units 1 | ||
Timers 1 (1 x 32 bit), 1 (3 x 16 bit) | ||
ADC Channels 10 | ||
Timer Resolution 16 bit, 32bit | ||
Height 2.35mm | ||
Width 7.5mm | ||
PWM Channels 2 | ||
- COO (Country of Origin):
- US
dsPIC30F Motor Control 16-bit Digital Signal Controller. Seamless migration options from this device to dsPIC33F and PIC24 devices in similar packages.
Additional Features:
High-Performance dsPIC30F core
Modified Harvard architecture
compiler optimized instruction set architecture
24-bit wide instructions, 16-bit wide data path
Up to 30 MIPS operation
DSP Engine for math intensive operations
Modulo and Bit-Reversed Addressing modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single cycle hardware fractional/ integer multiplier
Single cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Operating Conditions
Wide operating voltage range (2.5V to 5.5V)
Industrial and Extended temperature ranges
Peripheral Features High current sink/source I/O pins: 25 mA/25 mA
Optionally pair up 16-bit timers into 32-bit timer modules
3-wire SPI™ modules (supports 4 Frame modes)
I2C™ moduleg
High-Performance dsPIC30F core
Modified Harvard architecture
compiler optimized instruction set architecture
24-bit wide instructions, 16-bit wide data path
Up to 30 MIPS operation
DSP Engine for math intensive operations
Modulo and Bit-Reversed Addressing modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single cycle hardware fractional/ integer multiplier
Single cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Operating Conditions
Wide operating voltage range (2.5V to 5.5V)
Industrial and Extended temperature ranges
Peripheral Features High current sink/source I/O pins: 25 mA/25 mA
Optionally pair up 16-bit timers into 32-bit timer modules
3-wire SPI™ modules (supports 4 Frame modes)
I2C™ moduleg
Related links
- DSPIC30F2010-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 12 kB Flash 28-Pin SOIC
- DSPIC33FJ16GS502-I/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- DSPIC33FJ16GS502-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- DSPIC33FJ128GP802-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN
- DSPIC30F4013-20I/ML Microchip DSPIC, 16bit Digital Signal Processor 40MHz 48 kB Flash 44-Pin QFN
- DSPIC33EP128MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN
- DSPIC33EP32MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin QFN
- dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC
