DSPIC33FJ128GP802-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-1800
Mfr. Part No.:
DSPIC33FJ128GP802-E/MM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Series

DSPIC

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

Modified Harvard

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

ALU

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

28

Typical Operating Supply Voltage

3.6 V

Number of UART Channels

2

Number of I2C Channels

1

Number of Timers

2

Number of SPI Channels

2

Pulse Width Modulation

1 (4 Channel)

ADC Resolution

12bit

Dimensions

6 x 6 x 0.95mm

Timers

1 (2 x 32 bit), 1 (5 x 16 bit)

Width

6mm

PWM Channels

4

Height

0.95mm

Timer Resolution

16 bit, 32bit

ADCs

1 (10 x 12 bit)

Minimum Operating Temperature

-40 °C

Number of CAN Channels

1

ADC Channels

10

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Number of PWM Units

1

Automotive Standard

AEC-Q100

Length

6mm

dsPIC33Fs are designed to execute digital filter algorithms and high-speed precision digital control loops, ideal for applications that need to perform under pressure

Operating Range:
Up to 40 MIPS operation (at 3.0-3.6V)
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPSmodules) with I/O interface to simple codecs
I2C™ with Full Multi-Master Slave mode support, slave address masking, 7-bit and 10-bit addressing, integrated signal conditioning and bus collision detection
UART (up to two modules) with LIN bus support, IrDA® and hardware flow control with CTS and RTS
Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
Parallel Master Slave Port (PMP/EPSP)
Programmable Cyclic Redundancy Check (CRC)
Debugger Development Support
In-circuit and in-application programming
Two program breakpoints
Trace and run-time watch

Related links