DSPIC33FJ256MC710A-H/PF Microchip DSPIC33FJ256MC710A, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- RS Stock No.:
- 177-3517
- Mfr. Part No.:
- DSPIC33FJ256MC710A-H/PF
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-3517
- Mfr. Part No.:
- DSPIC33FJ256MC710A-H/PF
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
dsPIC33FJXXXMCXXXA Motor Control Digital Signal Controller (DSC) with seamless migration options to PIC24 MCUs and dsPIC30F DSCs in similar packages. These devices are available in extended operating temperature options
DC – 40 MIPS (40 MIPS @ 3.0-3.6V, -40°C to +125°C)
Industrial temperature range (-40°C to +85°C)
Extended temperature range (-40°C to +125°C)
High temperature range (-40°C to +150°C)
High-Performance DSC CPU:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path
24-bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64Kb
83 base instructions: mostly 1 word/1 cycle
Sixteen 16-bit General Purpose Registers
Two 40-bit accumulators:
With rounding and saturation options
Flexible and powerful
Industrial temperature range (-40°C to +85°C)
Extended temperature range (-40°C to +125°C)
High temperature range (-40°C to +150°C)
High-Performance DSC CPU:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path
24-bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64Kb
83 base instructions: mostly 1 word/1 cycle
Sixteen 16-bit General Purpose Registers
Two 40-bit accumulators:
With rounding and saturation options
Flexible and powerful
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Series | DSPIC33FJ256MC710A |
Device Million Instructions per Second | 20MIPS |
Data Bus Width | 16bit |
RAM Size | 30 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Number of UART Channels | 2 |
Width | 12mm |
Timers | 4 x 32-bit, 9 x 16-bit |
ADC Channels | 24 |
Dimensions | 12 x 12 x 1.05mm |
Pulse Width Modulation | 4 (8 x 16 bit) |
Number of SPI Channels | 2 |
Number of ADC Units | 2 |
PWM Channels | 8 |
Height | 1.05mm |
Number of CAN Channels | 2 |
Number of I2C Channels | 2 |
Timer Resolution | 16 bit, 32bit |
ADCs | 2 (24 x 12 bit) |
Number of Timers | 2 |
Length | 12mm |
Automotive Standard | AEC-Q100 |
Number of PWM Units | 4 |
Maximum Operating Temperature | +150 °C |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
ADC Resolution | 12bit |