DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5357
Mfr. Part No.:
DSPIC33FJ64MC802-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

64 kB

Program Memory Type

Flash

Mounting Type

Through Hole

Package Type

SPDIP

Pin Count

28

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

ADCs

6 x 10/12 bit

Minimum Operating Temperature

-40 °C

Timer Resolution

16bit

Number of SPI Channels

2

USB Channels

0

PWM Resolution

16bit

Number of LIN Channels

0

PWM Channels

2, 6

Width

0.295in

Number of USART Channels

0

Timers

5 x 16 bit

Dimensions

1.4 x 0.295 x 0.15in

ADC Resolution

10 bit, 12bit

Pulse Width Modulation

2 x 16 bit, 4(16 bit), 6 x 16 bit

Number of Ethernet Channels

0

Number of Timers

5

Number of I2C Channels

1

Number of PCI Channels

0

Length

35.56mm

Number of PWM Units

6

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADC Channels

6

Number of CAN Channels

1

Height

3.81mm

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links