dsPIC33FJ128MC802-I/SO Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SOIC W

Bulk discount available

Subtotal (1 unit)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 164 unit(s), ready to ship from another location
Units
Per unit
1 - 24€6.40
25 - 99€6.07
100 +€5.78

*price indicative

Packaging Options:
RS Stock No.:
666-8368
Mfr. Part No.:
dsPIC33FJ128MC802-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of SPI Channels

2

Number of Timers

5

Number of I2C Channels

1

Number of CAN Channels

1

Dimensions

17.9 x 7.5 x 2.05mm

Height

2.05mm

Minimum Operating Temperature

-40 °C

Width

7.5mm

Length

17.9mm

ADCs

6-ch x 10 bit, 6-ch x 12 bit

Maximum Operating Temperature

+85 °C

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links