Login / Register to access your benefits
Recently searched

    dsPIC33FJ16GS502-I/SO Microchip, 16bit Digital Signal Processor 50MIPS 16 kB Flash 28-Pin SOIC

    Bulk discount available

    Subtotal (1 unit)**

    €5.36

    (exc. VAT)

    €6.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 24€5.36
    25 - 99€5.21
    100 +€5.00

    **price indicative

    Packaging Options:
    RS Stock No.:
    666-9677
    Mfr. Part No.:
    dsPIC33FJ16GS502-I/SO
    Manufacturer:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Microchip

    Maximum Frequency

    50MIPS

    Data Bus Width

    16bit

    RAM Size

    2 kB

    Instruction Set Architecture

    RISC

    Program Memory Size

    16 kB

    Program Memory Type

    Flash

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Pin Count

    28

    Typical Operating Supply Voltage

    3 to 3.6 V

    Number of UART Channels

    1

    Number of I2C Channels

    1

    Number of SPI Channels

    1

    USB Channels

    0

    Number of Timers

    3

    Number of Ethernet Channels

    0

    Width

    7.5mm

    PWM Channels

    8

    ADCs

    8 x 10 bit

    Length

    17.9mm

    Number of PWM Units

    1

    Maximum Operating Temperature

    +85 °C

    Number of ADC Units

    1

    ADC Channels

    8

    Number of CAN Channels

    0

    ADC Resolution

    10bit

    Dimensions

    17.9 x 7.5 x 2.35mm

    Timers

    3 x 16 bit

    Number of USART Channels

    0

    Number of LIN Channels

    0

    Height

    2.35mm

    Timer Resolution

    16bit

    Number of PCI Channels

    0

    Pulse Width Modulation

    8 x16 bit

    Minimum Operating Temperature

    -40 °C

    PWM Resolution

    16bit

    Related links