ADSP-21261SKSTZ150 Analog Devices SHARC, 32bit Digital Signal Processor 150MHz 3 Mbit ROM 144-Pin LQFP
- RS Stock No.:
- 759-0465
- Mfr. Part No.:
- ADSP-21261SKSTZ150
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-0465
- Mfr. Part No.:
- ADSP-21261SKSTZ150
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
SHARC® Digital Signal Processors
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 150MHz |
Series | SHARC |
Data Bus Width | 32 bit, 40bit |
RAM Size | 1 (SRAM) Mbit |
Instruction Set Architecture | Super Harvard |
Program Memory Size | 3 Mbit |
Program Memory Type | ROM |
Numeric and Arithmetic Format | Fixed Point, Floating Point |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 144 |
Typical Operating Supply Voltage | 1.14 to 1.26 V, 3.13 to 3.47 V |
Number of UART Channels | 4 |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Number of Timers | 3 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 1 |
Dimensions | 20.2 x 20.2 x 1.45mm |
Number of USART Channels | 0 |
Number of LIN Channels | 0 |
Height | 1.45mm |
Minimum Operating Temperature | 0 °C |
Pulse Width Modulation | 3 |
Number of CAN Channels | 0 |
Maximum Operating Temperature | +70 °C |
Number of PWM Units | 3 |
Length | 20.2mm |
Width | 20.2mm |
- RS Stock No.:
- 759-0465
- Mfr. Part No.:
- ADSP-21261SKSTZ150
- Manufacturer:
- Analog Devices