ADSP-BF527KBCZ-6C2 Analog Devices Blackfin, 32bit DSP 600MHz 132 kB EEPROM, Flash 289-Pin CSP BGA
- RS Stock No.:
- 802-3985P
- Mfr. Part No.:
- ADSP-BF527KBCZ-6C2
- Manufacturer:
- Analog Devices
- RS Stock No.:
- 802-3985P
- Mfr. Part No.:
- ADSP-BF527KBCZ-6C2
- Manufacturer:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 600MHz | |
| Series | Blackfin | |
| Device Million Instructions per Second | 600MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 128 Mbit | |
| Instruction Set Architecture | RISC, Super Harvard | |
| Program Memory Size | 132 kB | |
| Program Memory Type | EEPROM, Flash | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | CSP BGA | |
| Pin Count | 289 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Pulse Width Modulation | 8 x 32 bit | |
| Number of SPI Channels | 1 | |
| USB Channels | 1 x OTG | |
| Number of Ethernet Channels | 1 | |
| Number of Timers | 8 | |
| Number of I2C Channels | 0 | |
| Dimensions | 12 x 12 x 1.2mm | |
| Maximum Operating Temperature | +70 °C | |
| Timers | 8 x 32 bit | |
| Number of USART Channels | 0 | |
| Width | 12mm | |
| Number of LIN Channels | 0 | |
| Height | 1.2mm | |
| Timer Resolution | 32bit | |
| Length | 12mm | |
| Number of PWM Units | 8 | |
| Number of ADC Units | 1 | |
| Number of CAN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| PWM Resolution | 32bit | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 600MHz | ||
Series Blackfin | ||
Device Million Instructions per Second 600MIPS | ||
Data Bus Width 32bit | ||
RAM Size 128 Mbit | ||
Instruction Set Architecture RISC, Super Harvard | ||
Program Memory Size 132 kB | ||
Program Memory Type EEPROM, Flash | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type CSP BGA | ||
Pin Count 289 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Pulse Width Modulation 8 x 32 bit | ||
Number of SPI Channels 1 | ||
USB Channels 1 x OTG | ||
Number of Ethernet Channels 1 | ||
Number of Timers 8 | ||
Number of I2C Channels 0 | ||
Dimensions 12 x 12 x 1.2mm | ||
Maximum Operating Temperature +70 °C | ||
Timers 8 x 32 bit | ||
Number of USART Channels 0 | ||
Width 12mm | ||
Number of LIN Channels 0 | ||
Height 1.2mm | ||
Timer Resolution 32bit | ||
Length 12mm | ||
Number of PWM Units 8 | ||
Number of ADC Units 1 | ||
Number of CAN Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
PWM Resolution 32bit | ||
- COO (Country of Origin):
- SG
ADSP-BF52xC Blackfin® Embedded Processors with Codec
In addition the ADSP-BF52xC range of processors add a low power, high quality stereo audio codec for portable digital applications. Included is one set of stereo programmable gain amplifier (PGA) line inputs and one monaural microphone input. There are two 24-bit analogue-to-digital converter (ADC) and two 24-bit digital-to-analogue (DAC) converter channels.
Related links
- ADSP-BF537BBCZ-5AV Analog Devices Blackfin, 16bit Digital Signal Processor 600MHz 132 kB SRAM 182-Pin CSP-BGA
- ADSP-BF504KCPZ-3F Analog Devices Blackfin, 32bit DSP 300MHz 4 MB Flash 88-Pin LFCSP VQ
- ADSP-BF532SBBCZ400 Analog Devices Blackfin, 16bit Digital Signal Processor 32.768kHz ROMLess 160-Pin CSP BGA
- ADSP-21478BSWZ-2A Analog Devices SHARC, 32bit DSP 266MHz 512 kB ROM 100-Pin LQFP
- Microchip ATSAMA5D41B-CU, ARM Cortex A5 Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
- Microchip ATSAMA5D42B-CU, ARM Cortex A5 Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
- Microchip ATSAMA5D41B-CUR, Cortex A5 MPU Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
- Microchip ATSAMA5D29-CN, ARM Cortex A5 Microprocessor SAMA5D4 32bit ARMv7-A 600MHz 289-Pin LFBGA
