DSPIC33FJ128GP802-I/MM Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN-S

Bulk discount available

Subtotal (1 pack of 2 units)*

€12.46

(exc. VAT)

€15.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 118 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 - 8€6.23€12.46
10 - 22€5.845€11.69
24 - 98€5.485€10.97
100 +€5.18€10.36

*price indicative

Packaging Options:
RS Stock No.:
823-3422
Mfr. Part No.:
DSPIC33FJ128GP802-I/MM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

QFN-S

Pin Count

28

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Height

0.95mm

Number of LIN Channels

0

Width

6mm

Number of USART Channels

0

Timers

2 x 32 bit, 5 x 16 bit

Dimensions

6 x 6 x 0.95mm

Length

6mm

Pulse Width Modulation

0

Number of SPI Channels

2

Number of CAN Channels

1

USB Channels

0

Timer Resolution

16 bit, 32bit

ADC Channels

10

ADCs

10-ch x 10-bit, 10-ch x 12-bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

ADC Resolution

10 bit, 12bit

Number of PCI Channels

0

Number of I2C Channels

1

Number of Timers

2, 5

Number of Ethernet Channels

0

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links