DSPIC33FJ128MC804-E/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
823-3425
Mfr. Part No.:
DSPIC33FJ128MC804-E/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

ADCs

1(9 x 12 bit)

Timer Resolution

16 bit, 32bit

Height

1.05mm

Number of LIN Channels

0

PWM Channels

8

Number of USART Channels

0

Timers

2 x 32 bit, 5 x 16 bit

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

4(8 x 16 bit)

Length

10mm

Number of PCI Channels

0

Number of I2C Channels

1

Number of Timers

2, 5

Number of Ethernet Channels

0

USB Channels

0

Number of SPI Channels

2

Width

10mm

Number of PWM Units

4

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

ADC Channels

9

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of CAN Channels

1

ADC Resolution

12bit

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Related links