DSPIC33EP32MC202-I/SS Microchip, 16bit Digital Signal Processor 140MHz 32 kB Flash 28-Pin SSOP
- RS Stock No.:
- 825-1032
- Mfr. Part No.:
- DSPIC33EP32MC202-I/SS
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€9.42
(exc. VAT)
€11.585
(inc. VAT)
- Final 975 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.884 | €9.42 |
| 25 - 95 | €1.824 | €9.12 |
| 100 + | €1.766 | €8.83 |
*price indicative
- RS Stock No.:
- 825-1032
- Mfr. Part No.:
- DSPIC33EP32MC202-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 140MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 4 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| ADC Resolution | 12 bit, 10bit | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| Timers | 2 x 32 bit, 5 x 16 bit | |
| Number of USART Channels | 0 | |
| Width | 5.6mm | |
| PWM Channels | 6 | |
| Number of LIN Channels | 0 | |
| Height | 1.85mm | |
| Timer Resolution | 16 bit, 32bit | |
| ADCs | 1(6 x 10 bit)/1(6 x 12 bit) | |
| Length | 10.5mm | |
| Number of PWM Units | 4 | |
| Maximum Operating Temperature | +85 °C | |
| ADC Channels | 6 | |
| Number of ADC Units | 1 | |
| Number of CAN Channels | 0 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of Timers | 12 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 4 x 16 bit, 6 (Motor Control) | |
| Number of SPI Channels | 2 | |
| USB Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 140MHz | ||
Data Bus Width 16bit | ||
RAM Size 4 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
ADC Resolution 12 bit, 10bit | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
Timers 2 x 32 bit, 5 x 16 bit | ||
Number of USART Channels 0 | ||
Width 5.6mm | ||
PWM Channels 6 | ||
Number of LIN Channels 0 | ||
Height 1.85mm | ||
Timer Resolution 16 bit, 32bit | ||
ADCs 1(6 x 10 bit)/1(6 x 12 bit) | ||
Length 10.5mm | ||
Number of PWM Units 4 | ||
Maximum Operating Temperature +85 °C | ||
ADC Channels 6 | ||
Number of ADC Units 1 | ||
Number of CAN Channels 0 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
Number of Timers 12 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 4 x 16 bit, 6 (Motor Control) | ||
Number of SPI Channels 2 | ||
USB Channels 0 | ||
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
Microcontroller Features
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
Related links
- DSPIC33EP32MC202-I/SS Microchip, 16bit Digital Signal Processor 140MHz 32 kB Flash 28-Pin SSOP
- DSPIC33EP32MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin QFN
- dsPIC33EV256GM102-I/SS Microchip dsPIC33EV, 16bit Digital Signal Processor 60MHz 256 kB Flash 28-Pin SSOP
- DSPIC33CK64MC102-I/SS Microchip dsPIC33CK64MC10X, 16bit Digital Signal Processor 100MHz 64 kB Flash 28-Pin SSOP/UQFN
- dsPIC33AK32MC102-I/SS Microchip dsPIC33AK32MC102, 32bit Digital Signal Processor 200MHz 32 Kb Flash 28-Pin SSOP/VQFN
- DSPIC33FJ32MC202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- DSPIC33EV32GM102-I/SP Microchip, 16bit Digital Signal Processor 25MHz 32 kB Flash 28-Pin SPDIP
- DSPIC33FJ32GP202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SOIC
