dsPIC33EV256GM102-I/SO Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 28-Pin SOIC
- RS Stock No.:
- 861-0541
- Mfr. Part No.:
- dsPIC33EV256GM102-I/SO
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €4.22 |
| 25 - 99 | €4.02 |
| 100 + | €3.82 |
*price indicative
- RS Stock No.:
- 861-0541
- Mfr. Part No.:
- dsPIC33EV256GM102-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 70MIPS | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | Code Efficient | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 4.5 to 5.5 V | |
| Number of UART Channels | 2 | |
| Number of PCI Channels | 0 | |
| Number of USART Channels | 0 | |
| Timers | 2 x 32 bit, 5 x 16 bit | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Height | 2.35mm | |
| Timer Resolution | 16 bit, 32bit | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| Number of LIN Channels | 0 | |
| Number of SPI Channels | 2 | |
| USB Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 7 | |
| Number of I2C Channels | 1 | |
| PWM Channels | 6 | |
| Width | 7.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADC Channels | 11 | |
| Number of CAN Channels | 1 | |
| Number of PWM Units | 1 | |
| Length | 17.9mm | |
| ADCs | 1 (11 x 10/12 bit) | |
| PWM Resolution | 16bit | |
| ADC Resolution | 12 bit, 10bit | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 70MIPS | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture Code Efficient | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 4.5 to 5.5 V | ||
Number of UART Channels 2 | ||
Number of PCI Channels 0 | ||
Number of USART Channels 0 | ||
Timers 2 x 32 bit, 5 x 16 bit | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Height 2.35mm | ||
Timer Resolution 16 bit, 32bit | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
Number of LIN Channels 0 | ||
Number of SPI Channels 2 | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 7 | ||
Number of I2C Channels 1 | ||
PWM Channels 6 | ||
Width 7.5mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADC Channels 11 | ||
Number of CAN Channels 1 | ||
Number of PWM Units 1 | ||
Length 17.9mm | ||
ADCs 1 (11 x 10/12 bit) | ||
PWM Resolution 16bit | ||
ADC Resolution 12 bit, 10bit | ||
Minimum Operating Temperature -40 °C | ||
dsPIC33EVxxxGM00x/10x 16-Bit Digital Signal Controllers
Microcontroller Features
Code-Efficient (C and Assembly) Architecture
16-Bit Wide Data Path
Two 40-Bit Wide Accumulators
Single-Cycle (MAC/MPY) with Dual Data Fetch
Single-Cycle, Mixed-Sign MUL plus Hardware Divide
32-Bit Multiply Support
Intermediate Security for Memory - Provides a Boot Flash Segment in addition to the existing General Flash Segment
Error Code Correction (ECC) for Flash
Added Two Alternate Register Sets for Fast Context Switching
Clock Management Features
Internal, 1% Fast RC (FRC) – 7.37 MHz
Internal, 10% Backup RC (BFRC) – 7.37 MHz
Programmable PLLs and Oscillator Clock Sources
Fail-Safe Clock Monitor (FSCM)
Additional Fail-Safe Clock Monitor Source (BFRC), Intended to Provide a Clock Fail Switch Source for the System Clock
Independent Watchdog Timer (WDT)
System Windowed Watchdog Timer (DMT)
Fast Wake-Up and Start-Up
Power Management Features
Power Consumption Minimized Executing NOP String
Integrated Power-on Reset (POR) and Brown-out Reset (BOR)
0.5 mA/MHz Dynamic Current (typical)
50 μA at +25°C IPD Current (typical)
Peripheral Features
Configurable Analogue to Digital Converter (ADC) Module
Up to 4 Operational Amplifiers
Up to 5 Comparators
Charge Time Measurement Unit (CTMU) - Supports mTouch™ capacitive touch sensing
Five 16-bit Timers
Two 32-bit Timers
Four Output Capture modules Configurable as Timers/Counters
Four Input Capture modules
Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Two SPI Modules
One I2C Module with SMBus Support
Related links
- DSPIC33EV256GM102-I/SO Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 28-Pin SOIC
- dsPIC33EV256GM102-I/SP Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 28-Pin PDIP
- DSPIC33EV256GM102-I/MM Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 28-Pin QFN
- DSPIC33EV256GM106-I/PT Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 64-Pin TQFP
- DSPIC33EV256GM106-I/MR Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 64-Pin QFN
- dsPIC33EV256GM102-I/SS Microchip dsPIC33EV, 16bit Digital Signal Processor 60MHz 256 kB Flash 28-Pin SSOP
- DSPIC33EP256MC502-I/SO Microchip, 16bit Digital Signal Processor 60MHz 256 kB Flash 28-Pin SOIC
- DSPIC33EP128GM706-I/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 70MIPS 128 kB Flash 64-Pin TQFP
