dsPIC33EV32GM102-I/SP Microchip, 16bit Digital Signal Processor 25MHz 32 kB Flash 28-Pin SPDIP
- RS Stock No.:
- 880-6708P
- Mfr. Part No.:
- dsPIC33EV32GM102-I/SP
- Manufacturer:
- Microchip
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 15)
€1.698
(exc. VAT)
€2.089
(inc. VAT)
- RS Stock No.:
- 880-6708P
- Mfr. Part No.:
- dsPIC33EV32GM102-I/SP
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 25MHz | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 4 kB | |
| Instruction Set Architecture | C Compiler, DSP, MCU, Modified Harvard | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU, MAC | |
| Mounting Type | Through Hole | |
| Package Type | SPDIP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 4.5 to 5.5 V | |
| Number of UART Channels | 2 | |
| ADC Channels | 11 | |
| Width | 7.5mm | |
| Timers | 2 x 32 bit, 5 x 16 bit | |
| Number of Timers | 2 (32-bit), 5 (16-bit) | |
| Number of I2C Channels | 1 | |
| Dimensions | 35.6 x 7.5 x 3.8mm | |
| Number of CAN Channels | 1 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 10 bit, 12bit | |
| Height | 3.8mm | |
| Timer Resolution | 16 bit, 32bit | |
| ADCs | 1 (11 x 10/12 bit) | |
| Length | 35.6mm | |
| Number of PWM Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 1 (6 x 16 bit) | |
| PWM Channels | 6 | |
| Number of SPI Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 25MHz | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 4 kB | ||
Instruction Set Architecture C Compiler, DSP, MCU, Modified Harvard | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU, MAC | ||
Mounting Type Through Hole | ||
Package Type SPDIP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 4.5 to 5.5 V | ||
Number of UART Channels 2 | ||
ADC Channels 11 | ||
Width 7.5mm | ||
Timers 2 x 32 bit, 5 x 16 bit | ||
Number of Timers 2 (32-bit), 5 (16-bit) | ||
Number of I2C Channels 1 | ||
Dimensions 35.6 x 7.5 x 3.8mm | ||
Number of CAN Channels 1 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 10 bit, 12bit | ||
Height 3.8mm | ||
Timer Resolution 16 bit, 32bit | ||
ADCs 1 (11 x 10/12 bit) | ||
Length 35.6mm | ||
Number of PWM Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 1 (6 x 16 bit) | ||
PWM Channels 6 | ||
Number of SPI Channels 2 | ||
dsPIC33EVxxxGM00x/10x 16-Bit Digital Signal Controllers
Microcontroller Features
Code-Efficient (C and Assembly) Architecture
16-Bit Wide Data Path
Two 40-Bit Wide Accumulators
Single-Cycle (MAC/MPY) with Dual Data Fetch
Single-Cycle, Mixed-Sign MUL plus Hardware Divide
32-Bit Multiply Support
Intermediate Security for Memory - Provides a Boot Flash Segment in addition to the existing General Flash Segment
Error Code Correction (ECC) for Flash
Added Two Alternate Register Sets for Fast Context Switching
Clock Management Features
Internal, 1% Fast RC (FRC) – 7.37 MHz
Internal, 10% Backup RC (BFRC) – 7.37 MHz
Programmable PLLs and Oscillator Clock Sources
Fail-Safe Clock Monitor (FSCM)
Additional Fail-Safe Clock Monitor Source (BFRC), Intended to Provide a Clock Fail Switch Source for the System Clock
Independent Watchdog Timer (WDT)
System Windowed Watchdog Timer (DMT)
Fast Wake-Up and Start-Up
Power Management Features
Power Consumption Minimized Executing NOP String
Integrated Power-on Reset (POR) and Brown-out Reset (BOR)
0.5 mA/MHz Dynamic Current (typical)
50 μA at +25°C IPD Current (typical)
Peripheral Features
Configurable Analogue to Digital Converter (ADC) Module
Up to 4 Operational Amplifiers
Up to 5 Comparators
Charge Time Measurement Unit (CTMU) - Supports mTouch™ capacitive touch sensing
Five 16-bit Timers
Two 32-bit Timers
Four Output Capture modules Configurable as Timers/Counters
Four Input Capture modules
Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Two SPI Modules
One I2C Module with SMBus Support
Related links
- DSPIC33EV32GM102-I/SP Microchip, 16bit Digital Signal Processor 25MHz 32 kB Flash 28-Pin SPDIP
- dsPIC33EV32GM102-I/SO Microchip, 16bit Digital Signal Processor 25MHz 32 kB Flash 28-Pin SOIC
- DSPIC33FJ32MC202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- DSPIC33FJ32GP202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- DSPIC33FJ32GP202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SOIC
- dsPIC33FJ128GP802-I/SP Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SPDIP
- dsPIC33FJ128MC802-I/SP Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SPDIP
- DSPIC33FJ64GP802-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin SPDIP

