Login / Register to access your benefits
Recently searched

    Maxim Integrated, DAC 8 bit- ±18mV Serial (I2C), 8-Pin PDIP

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €21.74

    (exc. VAT)

    €26.74

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    2 - 8€10.87€21.74
    10 - 24€10.36€20.72
    26 +€9.265€18.53

    **price indicative

    Packaging Options:
    RS Stock No.:
    189-8788
    Mfr. Part No.:
    MAX517BCPA+
    Manufacturer:
    Maxim Integrated
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Maxim Integrated

    Architecture

    R-2R, Resistor String

    Resolution

    8 bit

    Full Scale Error

    ±18mV

    Number of DAC Channels

    1

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Pin Count

    8

    Maximum Settling Time

    6µs

    Digital Interface Type

    Serial (I2C)

    Output Polarity

    Unipolar

    Voltage Reference

    External

    Power Supply Type

    Single

    Typical Single Supply Voltage

    5 V

    Maximum Operating Temperature

    70 °C

    Minimum Operating Temperature

    0 °C

    Dimensions

    9.91 x 7.87 x 4.45mm