Login / Register to access your benefits
Recently searched

    Maxim Integrated, DAC Octal 8 bit- 18mV Serial (I2C), 20-Pin PDIP

    Subtotal (1 unit)**

    €28.24

    (exc. VAT)

    €34.74

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€28.24

    **price indicative

    Packaging Options:
    RS Stock No.:
    189-9325
    Mfr. Part No.:
    MAX521ACPP+
    Manufacturer:
    Maxim Integrated
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Maxim Integrated

    Architecture

    R-2R, Resistor String

    Resolution

    8 bit

    Full Scale Error

    18mV

    Number of DAC Channels

    8

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Pin Count

    20

    Maximum Settling Time

    6µs

    Digital Interface Type

    Serial (I2C)

    Output Polarity

    Unipolar

    Voltage Reference

    External

    Typical Single Supply Voltage

    5 V

    Power Supply Type

    Single

    Maximum Operating Temperature

    70 °C

    Minimum Operating Temperature

    0 °C

    Dimensions

    26.54 x 7.87 x 4.45mm

    Related links