- RS Stock No.:
- 538-8131
- Mfr. Part No.:
- AD5552BRZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-8131
- Mfr. Part No.:
- AD5552BRZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 14 bit |
Conversion Rate | 1Msps |
Full Scale Error | ±1.2LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Settling Time | 1µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.75 x 4 x 1.5mm |
- RS Stock No.:
- 538-8131
- Mfr. Part No.:
- AD5552BRZ
- Manufacturer:
- Analog Devices