- RS Stock No.:
- 759-2253
- Mfr. Part No.:
- AD5602YKSZ-2500RL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-2253
- Mfr. Part No.:
- AD5602YKSZ-2500RL7
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Conversion Rate | 1.7Msps |
Full Scale Error | 0.5mV |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Power Supply Type | Single |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |