- RS Stock No.:
- 799-7683
- Mfr. Part No.:
- MAX542ACSD+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 799-7683
- Mfr. Part No.:
- MAX542ACSD+
- Manufacturer:
- Maxim
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 16 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Settling Time | 1µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 8.75 x 4 x 1.5mm |