- RS Stock No.:
- 680-1676
- Mfr. Part No.:
- 3-1825046-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-1676
- Mfr. Part No.:
- 3-1825046-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Surface Mount Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Mounting Type | Surface Mount |
Pin Type | Turned |
Pitch | 2.54mm |
Row Width | 15.24mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 3A |
Orientation | Vertical |
Length | 50.8mm |
Depth | 17.78mm |
Contact Material | Beryllium Copper |
Housing Material | PET |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 680-1676
- Mfr. Part No.:
- 3-1825046-2
- Manufacturer:
- TE Connectivity