- RS Stock No.:
- 860-2632
- Mfr. Part No.:
- 10033854-052FSLF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 860-2632
- Mfr. Part No.:
- 10033854-052FSLF
- Manufacturer:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FCI SO DIMM Sockets
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Number of Contacts | 200 |
Pitch | 0.6mm |
Mounting Type | Surface Mount |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
SDRAM Type | DDR2 |
Row Spacing | 6.2mm |
Maximum Contact Resistance | 30MΩ |
Current Rating | 500mA |
Minimum Operating Temperature | -40°C |
Series | Conan |
Voltage Rating | 50 V ac/dc |
Maximum Operating Temperature | +85°C |
Series Number | 10033854 |