Siemens 1 Way 1 Gang Dimmer Switch, 230V, 20-315W
- RS Stock No.:
- 213-0279
- Mfr. Part No.:
- 5TC8258
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-0279
- Mfr. Part No.:
- 5TC8258
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Number of Gangs | 1 | |
Maximum Supported Wattage | 20-315W | |
Number of Ways | 1 | |
Voltage Rating | 230V | |
Select all | ||
---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Maximum Supported Wattage 20-315W | ||
Number of Ways 1 | ||
Voltage Rating 230V | ||
Related links
- Schneider Electric 2 Way 1 Gang Dimmer Switch 315W
- Muller 1 Way 1 Gang Dimmer Switch 100W
- Busch Jaeger - ABB 1 Way 1 Gang Dimmer Switch 400W
- Busch Jaeger - ABB 1 Way 2 Gang Dimmer Insert 315W
- Bodo Ehmann 2 Way 1 Gang Dimmer Switch 50W
- Bodo Ehmann 2 Way 1 Gang Dimmer Switch 85W
- Bodo Ehmann 2 Way 1 Gang Dimmer Switch 150W
- Bodo Ehmann 2 Way 1 Gang Dimmer Switch 35W