- RS Stock No.:
- 470-471
- Mfr. Part No.:
- 09731646907
- Manufacturer:
- HARTING
26 In stock for delivery within 2 working days
Added
Price Each
€8.58
(exc. VAT)
€10.55
(inc. VAT)
Units | Per unit |
1 - 19 | €8.58 |
20 - 74 | €7.80 |
75 - 299 | €6.76 |
300 - 599 | €5.77 |
600 + | €5.43 |
- RS Stock No.:
- 470-471
- Mfr. Part No.:
- 09731646907
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Reversed Types Q & R Connectors
2-part connectors (UL94-V0) with a true reverse system compatible with B and C versions
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
Plugs mount onto equipment back planes, those with 4mm solder terminations can also be vertically mounted on PCBs
Sockets have 90° solder connections for horizontal PCB mounting
13mm wire wrap options also available
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Wire Wrap |
Row Loading | a/c |
Type | R |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
- RS Stock No.:
- 470-471
- Mfr. Part No.:
- 09731646907
- Manufacturer:
- HARTING