- RS Stock No.:
- 470-768
- Mfr. Part No.:
- 09221326921
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€3.83
(exc. VAT)
€4.71
(inc. VAT)
Units | Per unit |
1 - 19 | €3.83 |
20 - 74 | €3.17 |
75 - 299 | €2.69 |
300 - 599 | €2.49 |
600 + | €2.30 |
- RS Stock No.:
- 470-768
- Mfr. Part No.:
- 09221326921
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Complementary Type 2B Backplane Signal Connectors
Harting DIN 41612 complementary type 2B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 complementary type 2B PCB backplane signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b |
Type | 2B |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |