Amphenol Communications Solutions 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 121-7385
- Mfr. Part No.:
- 86094648114755V1LF
- Manufacturer:
- Amphenol Communications Solutions
368 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 16)
€2.271
(exc. VAT)
€2.793
(inc. VAT)
Units | Per unit | Per Tray* |
16 + | €2.271 | €36.336 |
*price indicative |
- RS Stock No.:
- 121-7385
- Mfr. Part No.:
- 86094648114755V1LF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
C Series Standard Female DIN 41612 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Housing Material | PET |
Voltage Rating | 1 kV ac |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 121-7385
- Mfr. Part No.:
- 86094648114755V1LF
- Manufacturer:
- Amphenol Communications Solutions