Amphenol ICC 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 121-7402
- Mfr. Part No.:
- 86092645113755E1LF
- Manufacturer:
- Amphenol ICC
View all DIN 41612 Connectors
Temporarily out of stock - back order for despatch 09-11-2023, delivery within 2 working days
Price Each (In a Tray of 16)
€3.985
(exc. VAT)
€4.902
(inc. VAT)
units | Per unit | Per Tray* |
16 + | €3.985 | €63.76 |
*price indicative |
- RS Stock No.:
- 121-7402
- Mfr. Part No.:
- 86092645113755E1LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
Product Details
B Series Standard Male DIN 41612 Connectors
Specifications
Attribute | Value |
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b |
Type | B |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 1.5A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Voltage Rating | 1 kV ac |
Housing Material | PET |