ERNI 160 Way 2.54mm Pitch, Type E Class C2, 5 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6674
- Mfr. Part No.:
- 284313
- Manufacturer:
- ERNI
View all DIN 41612 Connectors
Temporarily out of stock - back order for despatch 03-11-2022, delivery within 2 working days
Price Each (In a Tray of 42)
€16.85
(exc. VAT)
€20.73
(inc. VAT)
units | Per unit | Per Tray* |
42 + | €16.85 | €707.70 |
*price indicative |
- RS Stock No.:
- 170-6674
- Mfr. Part No.:
- 284313
- Manufacturer:
- ERNI
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EN60603-2 Type B/C/D/E/F, inverted Q/R
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid.
Indirect connection system
Use in DIN 41494 construction systems (19 technology)
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
Connection to peripheral devices with cable housing
Transfer plug for external interfaces of the wiring plane
Note
In the descriptions: M = male connector, F = female connector
Approvals
UL, CSA
Specifications
Attribute | Value |
Number of Contacts | 160 |
Gender | Female |
Number of Rows | 5 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c/d/e |
Type | E |
Pitch | 2.54mm |
Contact Plating | Gold |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 5.5A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | PBT |